Add To Favorites
IRFSL4310ZPBF N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-262
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.90500 $29.05
100 2.38200 $238.20
500 1.92880 $964.40
1,000 1.62670 $1,626.70
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRFSL4310ZPBF-ND
Copy   IRFSL4310ZPBF-ND
Quantity Available 445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFSL4310ZPBF

Copy   IRFSL4310ZPBF
Description MOSFET N-CH 100V 120A TO-262
Copy   MOSFET N-CH 100V 120A TO-262
Detailed Description

N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-262

Copy   N-Channel 100V 120A (Tc) 250W (Tc) Through Hole TO-262
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 6 mOhm @ 75A, 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 170nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 6860pF @ 50V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-262
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names SP001557618

12:37:22 10/21/2018