Add To Favorites
IRFR7740TRPBF N-Channel 75V 87A (Tc) 140W (Tc) Surface Mount D-PAK (TO-252AA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.55000 $15.50
100 1.22500 $122.50
500 0.94998 $474.99
1,000 0.74999 $749.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRFR7740TRPBFCT-ND
Copy   IRFR7740TRPBFCT-ND
Quantity Available 747
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFR7740TRPBF

Copy   IRFR7740TRPBF
Description MOSFET N-CH 75V 87A D2PAK
Copy   MOSFET N-CH 75V 87A D2PAK
Detailed Description

N-Channel 75V 87A (Tc) 140W (Tc) Surface Mount D-PAK (TO-252AA)

Copy   N-Channel 75V 87A (Tc) 140W (Tc) Surface Mount D-PAK (TO-252AA)
Documents & Media
Datasheets IRF(R,U)7740PbF
Other Related Documents IR Part Numbering System
Featured Product Data Processing Systems
PCN Packaging Package Drawing Update 19/Aug/2015
Simulation Models IRFR7740PBF Saber Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 87A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 7.2 mOhm @ 52A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 126nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4430pF @ 25V
FET Feature -
Power Dissipation (Max) 140W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252AA)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDBB5100-HF - Comchip Technology | 641-1835-1-ND DigiKey Electronics
  • CDBB5100-HF
  • Comchip Technology
  • DIODE SCHOTTKY 100V 5A DO214AA
  • Unit Price $0.57000
  • 641-1835-1-ND
Additional Resources
Standard Package ? 1
Other Names IRFR7740TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : IRFR7740PBF-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 132 - Immediate
  • Unit Price: $1.95000
  • Tape & Reel (TR) ? : IRFR7740TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.67960
  • Digi-Reel® ? : IRFR7740TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 747 - Immediate
  • Unit Price: Digi-Reel®

10:25:07 12/19/2018