USD
Favorite

Photo Not Available
IRFP460APBFXKMA1
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 4.09750 $1,639.00

Submit a request for quotation on quantities greater than those displayed.

IRFP460APBFXKMA1

Digi-Key Part Number 448-IRFP460APBFXKMA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IRFP460APBFXKMA1
Copy  
Description PLANAR >= 100V
Copy  
Detailed Description

Copy  
Documents & Media
PCN Packaging Mult Dev Label Chgs 18/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tube 
Part Status Not For New Designs
FET Type -
Technology -
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Vgs (Max) -
FET Feature -
Power Dissipation (Max) -
Operating Temperature -
 
Additional Resources
Standard Package 400
Other Names 448-IRFP460APBFXKMA1
SP001552036