IRFHM8342TRPBF N-Channel 30V 10A (Ta) 2.6W (Ta), 20W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Product Overview
Digi-Key Part Number IRFHM8342TRPBFCT-ND
Copy   IRFHM8342TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFHM8342TRPBF

Copy   IRFHM8342TRPBF
Description MOSFET N-CH 30V 10A 8PQFN
Copy   MOSFET N-CH 30V 10A 8PQFN
Detailed Description

N-Channel 30V 10A (Ta) 2.6W (Ta), 20W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33

Copy   N-Channel 30V 10A (Ta) 2.6W (Ta), 20W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 16 mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 25V
FET Feature -
Power Dissipation (Max) 2.6W (Ta), 20W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (3.3x3.3), Power33
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRFHM8342TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFHM8342TRPBFTR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27250

13:07:39 1/16/2019