IRFH7194TRPBF N-Channel 100V 11A (Ta), 35A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6)
Product Overview
Digi-Key Part Number IRFH7194TRPBFCT-ND
Copy   IRFH7194TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRFH7194TRPBF

Copy   IRFH7194TRPBF
Description MOSFET N-CH 100V 11A
Copy   MOSFET N-CH 100V 11A
Detailed Description

N-Channel 100V 11A (Ta), 35A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6)

Copy   N-Channel 100V 11A (Ta), 35A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount 8-PQFN (5x6)
Documents & Media
Datasheets IRFH7194PbF
Environmental Information PQFN 5x6 RoHS Compliance
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Wafer Fab Closure/Device EOL 27/Oct/2016
PCN Packaging Package Drawing Update 19/Aug/2015
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series FASTIRFET™, HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 16.4 mOhm @ 21A, 10V
Vgs(th) (Max) @ Id 3.6V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 733pF @ 50V
FET Feature -
Power Dissipation (Max) 3.6W (Ta), 39W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRFH7194TRPBFCT

01:49:09 12/19/2018