Add To Favorites
Product Overview
Digi-Key Part Number IRF7749L1TRPBFCT-ND
Quantity Available 7,474
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7749L1TRPBF

Description MOSFET N-CH 60V 33A DIRECTFETL8
Detailed Description

N-Channel 60V 33A (Ta), 200A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DIRECTFET L8

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 33A (Ta), 200A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1.5 mOhm @ 120A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 300nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 12320pF @ 25V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET L8
Package / Case DirectFET™ Isometric L8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AUIRF7749L2TR - Infineon Technologies | AUIRF7749L2CT-ND DigiKey Electronics
  • AUIRF7749L2TR
  • Infineon Technologies
  • MOSFET NCH 60V 36A DIRECTFET
  • Unit Price $7.42000
  • AUIRF7749L2CT-ND
  • STM32F405RGT6 - STMicroelectronics | 497-11767-ND DigiKey Electronics
  • STM32F405RGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 64LQFP
  • Unit Price $10.58000
  • 497-11767-ND
  • IRF7749L2TRPBF - Infineon Technologies | IRF7749L2TRPBFCT-ND DigiKey Electronics
  • IRF7749L2TRPBF
  • Infineon Technologies
  • MOSFET N-CH 60V DIRECTFET L8
  • Unit Price $6.53000
  • IRF7749L2TRPBFCT-ND
  • G125-MH11605L1P - Harwin Inc. | 952-2698-ND DigiKey Electronics
  • G125-MH11605L1P
  • Harwin Inc.
  • CONN HDR 1.25MM R/A PCB 16POS
  • Unit Price $9.05000
  • 952-2698-ND
  • TPW1R306PL,L1Q - Toshiba Semiconductor and Storage | TPW1R306PLL1QCT-ND DigiKey Electronics
  • TPW1R306PL,L1Q
  • Toshiba Semiconductor and Storage
  • X35 PB-F POWER MOSFET TRANSISTOR
  • Unit Price $3.32000
  • TPW1R306PLL1QCT-ND
Additional Resources
Standard Package ? 1
Other Names IRF7749L1TRPBFCT

15:01:58 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 4.23500 $42.35
100 3.47240 $347.24
500 2.81176 $1,405.88
1,000 2.37137 $2,371.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7749L1TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.18719
  • Digi-Reel® ? : IRF7749L1TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback