Add To Favorites
Product Overview
Digi-Key Part Number IRF7506TRPBFCT-ND
Quantity Available 11,049
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7506TRPBF

Description MOSFET 2P-CH 30V 1.7A MICRO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 1.7A 1.25W Surface Mount Micro8™

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.7A
Rds On (Max) @ Id, Vgs 270 mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 180pF @ 25V
Power - Max 1.25W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
Base Part Number IRF7506PBF
 
Additional Resources
Standard Package ? 1
Other Names IRF7506TRPBFCT

13:57:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71400 $7.14
100 0.55060 $55.06
500 0.40788 $203.94
1,000 0.32630 $326.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7506TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.28710
  • Digi-Reel® ? : IRF7506TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,049 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback