Add To Favorites
IRF7503TRPBF Mosfet Array 2 N-Channel (Dual) 30V 2.4A 1.25W Surface Mount Micro8™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63000 $6.30
100 0.47280 $47.28
500 0.34672 $173.36
1,000 0.26791 $267.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF7503TRPBFCT-ND
Copy   IRF7503TRPBFCT-ND
Quantity Available 10,367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7503TRPBF

Copy   IRF7503TRPBF
Description MOSFET 2N-CH 30V 2.4A MICRO8
Copy   MOSFET 2N-CH 30V 2.4A MICRO8
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 2.4A 1.25W Surface Mount Micro8™

Copy   Mosfet Array 2 N-Channel (Dual) 30V 2.4A 1.25W Surface Mount Micro8™
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.4A
Rds On (Max) @ Id, Vgs 135 mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 210pF @ 25V
Power - Max 1.25W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
Base Part Number IRF7503PBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADM3491ARZ-REEL7 - Analog Devices Inc. | ADM3491ARZ-REEL7CT-ND DigiKey Electronics
  • ADM3491ARZ-REEL7
  • Analog Devices Inc.
  • IC TXRX RS-485 HS FD 3.3 14SOIC
  • Unit Price $3.70000
  • ADM3491ARZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names IRF7503TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7503TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.23717
  • Digi-Reel® ? : IRF7503TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,367 - Immediate
  • Unit Price: Digi-Reel®

09:30:07 1/17/2019