Add To Favorites
IRF7488TRPBF N-Channel 80V 6.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.34800 $13.48
100 1.06540 $106.54
500 0.82620 $413.10
1,000 0.65226 $652.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF7488TRPBFCT-ND
Copy   IRF7488TRPBFCT-ND
Quantity Available 11,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7488TRPBF

Copy   IRF7488TRPBF
Description MOSFET N-CH 80V 6.3A 8-SOIC
Copy   MOSFET N-CH 80V 6.3A 8-SOIC
Detailed Description

N-Channel 80V 6.3A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   N-Channel 80V 6.3A (Ta) 2.5W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 6.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 29 mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1680pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRF7488TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7488TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.59105
  • Digi-Reel® ? : IRF7488TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,054 - Immediate
  • Unit Price: Digi-Reel®

18:52:48 10/21/2018