Add To Favorites
IRF7404TRPBF P-Channel 20V 6.7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.98800 $9.88
100 0.77310 $77.31
500 0.58466 $292.33
1,000 0.47703 $477.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRF7404PBFDKR-ND
Copy   IRF7404PBFDKR-ND
Quantity Available 8,028
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7404TRPBF

Copy   IRF7404TRPBF
Description MOSFET P-CH 20V 6.7A 8-SOIC
Copy   MOSFET P-CH 20V 6.7A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 20V 6.7A (Ta) 2.5W (Ta) Surface Mount 8-SO

Copy   P-Channel 20V 6.7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 40mOhm @ 3.2A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1500pF @ 15V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDS8434 - ON Semiconductor | NDS8434CT-ND DigiKey Electronics
  • NDS8434
  • ON Semiconductor
  • MOSFET P-CH 20V 6.5A 8-SOIC
  • Unit Price $1.87000
  • NDS8434CT-ND
  • 0874380343 - Molex | WM7647CT-ND DigiKey Electronics
  • 0874380343
  • Molex
  • CONN HEADER SMD R/A 3POS 1.5MM
  • Unit Price $0.80000
  • WM7647CT-ND
  • 0874380243 - Molex | WM7646CT-ND DigiKey Electronics
  • 0874380243
  • Molex
  • CONN HEADER SMD R/A 2POS 1.5MM
  • Unit Price $0.65000
  • WM7646CT-ND
  • 0874380543 - Molex | WM7649CT-ND DigiKey Electronics
  • 0874380543
  • Molex
  • CONN HEADER SMD R/A 5POS 1.5MM
  • Unit Price $0.89000
  • WM7649CT-ND
  • MBR120VLSFT1G - ON Semiconductor | MBR120VLSFT1GOSCT-ND DigiKey Electronics
  • MBR120VLSFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A SOD123FL
  • Unit Price $0.45000
  • MBR120VLSFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names IRF7404PBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7404PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.42394
  • Cut Tape (CT) ? : IRF7404PBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,048 - Immediate
  • Unit Price: $1.13000

15:04:23 5/22/2019