Add To Favorites
Product Overview
Digi-Key Part Number IRF7331PBFCT-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7331TRPBF

Description MOSFET 2N-CH 20V 7A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 7A 2W Surface Mount 8-SO

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 30 mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1340pF @ 16V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number IRF7331PBF
 
Additional Resources
Standard Package ? 1
Other Names *IRF7331TRPBF
IRF7331PBFCT

05:48:14 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.89900 $8.99
100 0.69380 $69.38
500 0.51392 $256.96
1,000 0.41114 $411.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7331PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.36175
  • Digi-Reel® ? : IRF7331PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback