Add To Favorites
IRF7304TRPBF Mosfet Array 2 P-Channel (Dual) 20V 4.3A 2W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73900 $7.39
100 0.57590 $57.59
500 0.47574 $237.87
1,000 0.37559 $375.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF7304PBFCT-ND
Copy   IRF7304PBFCT-ND
Quantity Available 4,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF7304TRPBF

Copy   IRF7304TRPBF
Description MOSFET 2P-CH 20V 4.3A 8-SOIC
Copy   MOSFET 2P-CH 20V 4.3A 8-SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 4.3A 2W Surface Mount 8-SO

Copy   Mosfet Array 2 P-Channel (Dual) 20V 4.3A 2W Surface Mount 8-SO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.3A
Rds On (Max) @ Id, Vgs 90mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 610pF @ 15V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number IRF7304PBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRF7307TRPBF - Infineon Technologies | IRF7307PBFCT-ND DigiKey Electronics
  • IRF7307TRPBF
  • Infineon Technologies
  • MOSFET N/P-CH 20V 8-SOIC
  • Unit Price $0.85000
  • IRF7307PBFCT-ND
  • IRF7342TRPBF - Infineon Technologies | IRF7342PBFCT-ND DigiKey Electronics
  • IRF7342TRPBF
  • Infineon Technologies
  • MOSFET 2P-CH 55V 3.4A 8-SOIC
  • Unit Price $1.07000
  • IRF7342PBFCT-ND
  • IRF7301TRPBF - Infineon Technologies | IRF7301PBFCT-ND DigiKey Electronics
  • IRF7301TRPBF
  • Infineon Technologies
  • MOSFET 2N-CH 20V 5.2A 8-SOIC
  • Unit Price $0.93000
  • IRF7301PBFCT-ND
Additional Resources
Standard Package ? 1
Other Names *IRF7304TRPBF
IRF7304PBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7304PBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.35250
  • Digi-Reel® ? : IRF7304PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,199 - Immediate
  • Unit Price: Digi-Reel®

16:26:59 8/19/2019