Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.52000 $15.20
100 1.20170 $120.17
500 0.93192 $465.96
1,000 0.73572 $735.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF6655TRPBFCT-ND
Copy   IRF6655TRPBFCT-ND
Quantity Available 5,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF6655TRPBF

Copy   IRF6655TRPBF
Description MOSFET N-CH 100V 4.2A DIRECTFET
Copy   MOSFET N-CH 100V 4.2A DIRECTFET
Detailed Description

N-Channel 100V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH

Copy   N-Channel 100V 4.2A (Ta), 19A (Tc) 2.2W (Ta), 42W (Tc) Surface Mount DIRECTFET™ SH
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 4.2A (Ta), 19A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 62 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4.8V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 11.7nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 530pF @ 25V
FET Feature -
Power Dissipation (Max) 2.2W (Ta), 42W (Tc)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET™ SH
Package / Case DirectFET™ Isometric SH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRF6655TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF6655TRPBFTR-ND
  • Minimum Quantity: 4,800
  • Quantity Available: 0
  • Unit Price: $0.63333
  • Digi-Reel® ? : IRF6655TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,253 - Immediate
  • Unit Price: Digi-Reel®

07:40:08 12/11/2018