Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.44300 $24.43
100 1.96290 $196.29
500 1.52672 $763.36
1,000 1.26499 $1,264.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRF6614TRPBFCT-ND
Copy   IRF6614TRPBFCT-ND
Quantity Available 65,383
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF6614TRPBF

Copy   IRF6614TRPBF
Description MOSFET N-CH 40V 12.7A DIRECTFET
Copy   MOSFET N-CH 40V 12.7A DIRECTFET
Detailed Description

N-Channel 40V 12.7A (Ta), 55A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount DIRECTFET™ ST

Copy   N-Channel 40V 12.7A (Ta), 55A (Tc) 2.1W (Ta), 42W (Tc) Surface Mount DIRECTFET™ ST
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 12.7A (Ta), 55A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.3 mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id 2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2560pF @ 20V
FET Feature -
Power Dissipation (Max) 2.1W (Ta), 42W (Tc)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET™ ST
Package / Case DirectFET™ Isometric ST
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IRF6614TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF6614TRPBFTR-ND
  • Minimum Quantity: 4,800
  • Quantity Available: 62,400 - Immediate
  • Unit Price: $1.10110
  • Digi-Reel® ? : IRF6614TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,383 - Immediate
  • Unit Price: Digi-Reel®

08:41:24 1/18/2019