Add To Favorites
Product Overview
Digi-Key Part Number IRF5806TRPBFCT-ND
Copy   IRF5806TRPBFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF5806TRPBF

Copy   IRF5806TRPBF
Description MOSFET P-CH 20V 4A 6-TSOP
Copy   MOSFET P-CH 20V 4A 6-TSOP
Detailed Description

P-Channel 20V 4A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)

Copy   P-Channel 20V 4A (Ta) 2W (Ta) Surface Mount Micro6™(TSOP-6)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 86 mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.4nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 594pF @ 15V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro6™(TSOP-6)
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-D12M8WT86 - Rohm Semiconductor | 511-1578-1-ND DigiKey Electronics
  • SML-D12M8WT86
  • Rohm Semiconductor
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1578-1-ND
Additional Resources
Standard Package ? 1
Other Names IRF5806TRPBFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51500 $5.15
100 0.38660 $38.66
500 0.28352 $141.76
1,000 0.21908 $219.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF5806TRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19394
  • Digi-Reel® ? : IRF5806TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:50:51 9/19/2018