Add To Favorites
IRF1404STRLPBF N-Channel 40V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.73700 $27.37
100 2.23030 $223.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IRF1404STRLPBFDKR-ND
Copy   IRF1404STRLPBFDKR-ND
Quantity Available 1,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRF1404STRLPBF

Copy   IRF1404STRLPBF
Description MOSFET N-CH 40V 162A D2PAK
Copy   MOSFET N-CH 40V 162A D2PAK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 40V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK

Copy   N-Channel 40V 162A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 162A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 4mOhm @ 95A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 200nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7360pF @ 25V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 200W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IRF1404LPBF - Infineon Technologies | IRF1404LPBF-ND DigiKey Electronics
  • IRF1404LPBF
  • Infineon Technologies
  • MOSFET N-CH 40V 162A TO-262
  • Unit Price $2.77000
  • IRF1404LPBF-ND
  • AUIRF1404ZS - Infineon Technologies | AUIRF1404ZS-ND DigiKey Electronics
  • AUIRF1404ZS
  • Infineon Technologies
  • MOSFET N-CH 40V 160A D2PAK
  • Unit Price $3.15000
  • AUIRF1404ZS-ND
  • IRF1404ZSTRLPBF - Infineon Technologies | IRF1404ZSTRLPBFCT-ND DigiKey Electronics
  • IRF1404ZSTRLPBF
  • Infineon Technologies
  • MOSFET N-CH 40V 180A D2PAK
  • Unit Price $2.28000
  • IRF1404ZSTRLPBFCT-ND
  • IRF1404ZPBF - Infineon Technologies | IRF1404ZPBF-ND DigiKey Electronics
  • IRF1404ZPBF
  • Infineon Technologies
  • MOSFET N-CH 40V 180A TO-220AB
  • Unit Price $2.03000
  • IRF1404ZPBF-ND
  • IRF1404PBF - Infineon Technologies | IRF1404PBF-ND DigiKey Electronics
  • IRF1404PBF
  • Infineon Technologies
  • MOSFET N-CH 40V 202A TO-220AB
  • Unit Price $2.02000
  • IRF1404PBF-ND
Additional Resources
Standard Package ? 1
Other Names IRF1404STRLPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF1404STRLPBFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.56650
  • Cut Tape (CT) ? : IRF1404STRLPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,213 - Immediate
  • Unit Price: $3.01000
  • Tape & Reel (TR) ? : IRF1404STRRPBF-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41213

20:42:31 5/23/2019