Add To Favorites
IRDC3859 IR3859 SupIRBuck® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.75000 $93.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IRDC3859-ND
Copy   IRDC3859-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IRDC3859

Copy   IRDC3859
Description BOARD EVAL FOR IR3859
Copy   BOARD EVAL FOR IR3859
Detailed Description

IR3859 SupIRBuck® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   IR3859 SupIRBuck® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Documents & Media
Datasheets IRDC3859
IR3859MPbF
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Design Resources Development Tool Selector
Featured Product Data Processing Systems
Reference Design Library IRDC3859: 1.8V @ 9A, 12V in
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SupIRBuck®
Part Status Obsolete
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.8V
Current - Output 9A
Voltage - Input 12V
Regulator Topology Buck
Frequency - Switching 600kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part IR3859
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP001532220

22:22:03 12/15/2018