Product Overview
Digi-Key Part Number IR3721MTRPBFTR-ND
Copy   IR3721MTRPBFTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR3721MTRPBF

Copy   IR3721MTRPBF
Description IC POWER SUPPLY MONITOR 10-DFN
Copy   IC POWER SUPPLY MONITOR 10-DFN
Detailed Description

Power Supply Controller Power Supply Monitor 10-DFN (3x3)

Copy   Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Documents & Media
Datasheets IR3721
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL (EP) Parts 25/May/2012
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TruePower™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Power Supply Monitor
Voltage - Input -
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 350µA
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number IR3721MPBF
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Other Names IR3721MTRPBFTR
SP001528894
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : IR3721MTRPBFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,712 - Immediate
  • Unit Price: $1.63000
  • Digi-Reel® ? : IR3721MTRPBFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,712 - Immediate
  • Unit Price: Digi-Reel®

13:38:44 7/19/2019