Add To Favorites
IR3555MTRPBF Driver Synchronous Buck Converters, Voltage Regulators 30-PQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 4.29300 $42.93
100 3.57210 $357.21
500 3.08604 $1,543.02
1,000 2.65020 $2,650.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR3555MTRPBFCT-ND
Copy   IR3555MTRPBFCT-ND
Quantity Available 9,832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR3555MTRPBF

Copy   IR3555MTRPBF
Description IC DRIVER GATE 60A PQFN
Copy   IC DRIVER GATE 60A PQFN
Detailed Description

Driver Synchronous Buck Converters, Voltage Regulators 30-PQFN (6x6)

Copy    Driver Synchronous Buck Converters, Voltage Regulators  30-PQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PowIRstage®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration -
Applications Synchronous Buck Converters, Voltage Regulators
Interface PWM
Load Type Inductive
Technology -
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 7 V
Voltage - Load 4.5 V ~ 15 V
Operating Temperature -
Features Diode Emulation, Status Flag
Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type Surface Mount
Package / Case 30-PowerVFQFN
Supplier Device Package 30-PQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • IRPS5401MTRPBF - Infineon Technologies | IRPS5401MTRPBFCT-ND DigiKey Electronics
  • IRPS5401MTRPBF
  • Infineon Technologies
  • POL - SUPIRBUCK
  • Unit Price $8.53000
  • IRPS5401MTRPBFCT-ND
  • IR3550MTRPBF - Infineon Technologies | IR3550MTRPBFCT-ND DigiKey Electronics
  • IR3550MTRPBF
  • Infineon Technologies
  • IC DRIVER GATE 60A PQFN
  • Unit Price $9.01000
  • IR3550MTRPBFCT-ND
  • IR3584MTRPBF - Infineon Technologies | IR3584MTRPBFCT-ND DigiKey Electronics
  • IR3584MTRPBF
  • Infineon Technologies
  • IC CONTROLLER DIGITAL QFN
  • Unit Price $5.79000
  • IR3584MTRPBFCT-ND
  • IR3556MTRPBF - Infineon Technologies | IR3556MTRPBFCT-ND DigiKey Electronics
  • IR3556MTRPBF
  • Infineon Technologies
  • IC DRIVER GATE 50A PQFN
  • Unit Price $5.50000
  • IR3556MTRPBFCT-ND
  • NCP3420DR2G - ON Semiconductor | NCP3420DR2GOSCT-ND DigiKey Electronics
  • NCP3420DR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-SOIC
  • Unit Price $0.63000
  • NCP3420DR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names IR3555MTRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3555MTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $2.46450
  • Digi-Reel® ? : IR3555MTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,832 - Immediate
  • Unit Price: Digi-Reel®

04:54:51 1/18/2019