Add To Favorites
IR3553MTRPBF Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 25-PQFN (4x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 $6.43
10 5.81300 $58.13
100 4.81270 $481.27
500 4.19082 $2,095.41
1,000 3.65006 $3,650.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR3553MTRPBFCT-ND
Copy   IR3553MTRPBFCT-ND
Quantity Available 5,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR3553MTRPBF

Copy   IR3553MTRPBF
Description IC DRIVER GATE 40A PQFN
Copy   IC DRIVER GATE 40A PQFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 25-PQFN (4x6)

Copy   Half Bridge Driver Synchronous Buck Converters, Voltage Regulators Power MOSFET 25-PQFN (4x6)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PowIRstage®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters, Voltage Regulators
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 40A
Current - Peak Output 60A
Voltage - Supply 4.5 V ~ 7 V
Voltage - Load 4.5 V ~ 15 V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 25-PowerVFQFN
Supplier Device Package 25-PQFN (4x6)
Base Part Number IR3553MPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR3550MTRPBF - Infineon Technologies | IR3550MTRPBFCT-ND DigiKey Electronics
  • IR3550MTRPBF
  • Infineon Technologies
  • IC DRIVER GATE 60A PQFN
  • Unit Price $9.01000
  • IR3550MTRPBFCT-ND
  • IRFB4110PBF - Infineon Technologies | IRFB4110PBF-ND DigiKey Electronics
  • IRFB4110PBF
  • Infineon Technologies
  • MOSFET N-CH 100V 120A TO-220AB
  • Unit Price $4.32000
  • IRFB4110PBF-ND
  • TPS51200QDRCRQ1 - Texas Instruments | 296-25411-1-ND DigiKey Electronics
  • TPS51200QDRCRQ1
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $1.73000
  • 296-25411-1-ND
  • IR36021MTRPBF - Infineon Technologies | IR36021MTRPBFCT-ND DigiKey Electronics
  • IR36021MTRPBF
  • Infineon Technologies
  • IC REG CTRLR BUCK PMBUS 32QFN
  • Unit Price $6.36000
  • IR36021MTRPBFCT-ND
  • BTS5012SDAAUMA1 - Infineon Technologies | BTS5012SDAAUMA1CT-ND DigiKey Electronics
  • BTS5012SDAAUMA1
  • Infineon Technologies
  • IC PWR SW SMART HISIDE TO252-5
  • Unit Price $2.60000
  • BTS5012SDAAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names IR3553MTRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3553MTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.50000
  • Digi-Reel® ? : IR3553MTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,699 - Immediate
  • Unit Price: Digi-Reel®

14:32:43 1/20/2019