Add To Favorites
IR21814PBF Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.76100 $37.61
100 3.08190 $308.19
500 2.62356 $1,311.78
1,000 2.21264 $2,212.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR21814PBF-ND
Copy   IR21814PBF-ND
Quantity Available 135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR21814PBF

Copy   IR21814PBF
Description IC DRIVER HIGH/LOW SIDE 14DIP
Copy   IC DRIVER HIGH/LOW SIDE 14DIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 14-DIP

Copy   Half-Bridge Gate Driver IC Non-Inverting 14-DIP
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.7V
Current - Peak Output (Source, Sink) 1.9A, 2.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Base Part Number IR21814PBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IR21814SPBF - Infineon Technologies | IR21814SPBF-ND DigiKey Electronics
  • IR21814SPBF
  • Infineon Technologies
  • IC DRIVER HIGH/LOW SIDE 14SOIC
  • Unit Price $2.05000
  • IR21814SPBF-ND
  • IR2181PBF - Infineon Technologies | IR2181PBF-ND DigiKey Electronics
  • IR2181PBF
  • Infineon Technologies
  • IC DRIVER HIGH/LOW SIDE 8DIP
  • Unit Price $3.84000
  • IR2181PBF-ND
  • IR2181STRPBF - Infineon Technologies | IR2181SPBFCT-ND DigiKey Electronics
  • IR2181STRPBF
  • Infineon Technologies
  • IC DRIVER HIGH/LOW SIDE 8SOIC
  • Unit Price $3.44000
  • IR2181SPBFCT-ND
  • IR2181SPBF - Infineon Technologies | IR2181SPBF-ND DigiKey Electronics
  • IR2181SPBF
  • Infineon Technologies
  • IC DRIVER HIGH/LOW SIDE 8SOIC
  • Unit Price $3.34000
  • IR2181SPBF-ND
Additional Resources
Standard Package ? 1,500
Other Names *IR21814PBF
SP001539334

11:15:21 12/14/2018