Add To Favorites
IR1168STRPBF Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57900 $25.79
100 2.07320 $207.32
500 1.70336 $851.68
1,000 1.41136 $1,411.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number IR1168STRPBFDKR-ND
Copy   IR1168STRPBFDKR-ND
Quantity Available 5,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR1168STRPBF

Copy   IR1168STRPBF
Description IC SECONDARY SIDE CTRLR 8SOIC
Copy   IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC

Copy   Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 8.6V ~ 18V
Current - Supply 48mA
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names IR1168STRPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR1168STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.27575
  • Cut Tape (CT) ? : IR1168STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,569 - Immediate
  • Unit Price: $2.87000

13:03:59 7/23/2019