Add To Favorites
IR11688STRPBF Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.87460 $2,186.49
5,000 0.86380 $4,319.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR11688STRPBFTR-ND
Copy   IR11688STRPBFTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR11688STRPBF

Copy   IR11688STRPBF
Description DUAL SYNCHRONOUS RECTIFICATION C
Copy   DUAL SYNCHRONOUS RECTIFICATION C
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC

Copy   Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Documents & Media
Datasheets IR11688S
Other Related Documents Part Number Guide
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SmartRectifier™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 4.75V ~ 18V
Current - Supply 13mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,500
Other Names IR11688STRPBFTR
SP001561330
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : IR11688STRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: $1.97000
  • Digi-Reel® ? : IR11688STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: Digi-Reel®

07:19:58 7/20/2019