Add To Favorites
IR11682STRPBF Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
100 2.10890 $210.89
500 1.79530 $897.65
1,000 1.51410 $1,514.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR11682STRPBFCT-ND
Copy   IR11682STRPBFCT-ND
Quantity Available 7,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR11682STRPBF

Copy   IR11682STRPBF
Description IC SECONDARY SIDE CTRLR 8SOIC
Copy   IC SECONDARY SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC

Copy   Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series SmartRectifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 8.6V ~ 18V
Current - Supply 48mA
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR11682SPBF
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • IRAC27951SR
  • Infineon Technologies
  • BOARD EVAL FOR IR27951
  • Unit Price $160.00000
  • IRAC27951SR-ND
Additional Resources
Standard Package ? 1
Other Names IR11682STRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR11682STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel® ? : IR11682STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,479 - Immediate
  • Unit Price: Digi-Reel®

16:39:40 7/21/2019