Add To Favorites
IR1153STRPBF PFC IC Continuous Conduction (CCM) 22.2kHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.44700 $14.47
100 1.16280 $116.28
500 0.95532 $477.66
1,000 0.79156 $791.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IR1153STRPBFCT-ND
Copy   IR1153STRPBFCT-ND
Quantity Available 4,843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR1153STRPBF

Copy   IR1153STRPBF
Description IC PFC ONE CYCLE CONTROL 8SOIC
Copy   IC PFC ONE CYCLE CONTROL 8SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

PFC IC Continuous Conduction (CCM) 22.2kHz 8-SOIC

Copy   PFC IC Continuous Conduction (CCM) 22.2kHz 8-SOIC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 22.2kHz
Current - Startup 26µA
Voltage - Supply 14V ~ 17V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR1153SPBF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • IR1155STRPBF - Infineon Technologies | IR1155STRPBFCT-ND DigiKey Electronics
  • IR1155STRPBF
  • Infineon Technologies
  • IC PFC ONE CYCLE CONTROL 8SOIC
  • Unit Price $1.70000
  • IR1155STRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names IR1153STRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR1153STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71550
  • Digi-Reel® ? : IR1153STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,843 - Immediate
  • Unit Price: Digi-Reel®

19:27:17 8/25/2019