Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
10 5.73400 $57.34
100 4.70220 $470.22
500 3.80764 $1,903.82
1,000 3.21127 $3,211.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPT60R102G7XTMA1CT-ND
Copy   IPT60R102G7XTMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPT60R102G7XTMA1

Copy   IPT60R102G7XTMA1
Description MOSFET N-CH 650V 23A HSOF-8
Copy   MOSFET N-CH 650V 23A HSOF-8
Detailed Description

N-Channel 650V 23A (Tc) 141W (Tc) Surface Mount PG-HSOF-8

Copy   N-Channel 650V 23A (Tc) 141W (Tc) Surface Mount PG-HSOF-8
Documents & Media
Datasheets IPT60R102G7
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models CoolMOS™ Power MOSFET 600V G7 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ G7
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 23A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 102 mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id 4V @ 390µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1320pF @ 400V
FET Feature -
Power Dissipation (Max) 141W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8
Package / Case 8-PowerSFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 2EDN7524RXUMA1 - Infineon Technologies | 2EDN7524RXUMA1CT-ND DigiKey Electronics
  • 2EDN7524RXUMA1
  • Infineon Technologies
  • IC GATE DRVR 8TSSOP
  • Unit Price $1.68000
  • 2EDN7524RXUMA1CT-ND
  • 2EDN7524GXTMA1 - Infineon Technologies | 2EDN7524GXTMA1CT-ND DigiKey Electronics
  • 2EDN7524GXTMA1
  • Infineon Technologies
  • IC GATE DRIVER 8WSON
  • Unit Price $1.58000
  • 2EDN7524GXTMA1CT-ND
  • 2EDN7524RXUMA1 - Infineon Technologies | 2EDN7524RXUMA1DKR-ND DigiKey Electronics
  • 2EDN7524RXUMA1
  • Infineon Technologies
  • IC GATE DRVR 8TSSOP
  • Unit Price Digi-Reel®
  • 2EDN7524RXUMA1DKR-ND
  • 2EDN7524RXUMA1 - Infineon Technologies | 2EDN7524RXUMA1TR-ND DigiKey Electronics
  • 2EDN7524RXUMA1
  • Infineon Technologies
  • IC GATE DRVR 8TSSOP
  • Unit Price $0.78848
  • 2EDN7524RXUMA1TR-ND
You May Also Be Interested In
  • IPT60R125G7XTMA1 - Infineon Technologies | IPT60R125G7XTMA1CT-ND DigiKey Electronics
  • IPT60R125G7XTMA1
  • Infineon Technologies
  • MOSFET N-CH 650V 20A HSOF-8
  • Unit Price $4.81000
  • IPT60R125G7XTMA1CT-ND
  • IPT60R080G7XTMA1 - Infineon Technologies | IPT60R080G7XTMA1CT-ND DigiKey Electronics
  • IPT60R080G7XTMA1
  • Infineon Technologies
  • MOSFET N-CH 650V 29A HSOF-8
  • Unit Price $7.37000
  • IPT60R080G7XTMA1CT-ND
  • IPT65R033G7XTMA1 - Infineon Technologies | IPT65R033G7XTMA1CT-ND DigiKey Electronics
  • IPT65R033G7XTMA1
  • Infineon Technologies
  • MOSFET N-CH 650V 69A HSOF-8
  • Unit Price $18.32000
  • IPT65R033G7XTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names IPT60R102G7XTMA1CT
Alternate Package | This part is also available in the following packaging:

06:46:08 1/24/2019