Photo Not Available
IPS090N03LGBKMA1 N-Channel 30V 40A (Tc) 42W (Tc) Through Hole PG-TO251-3
Product Overview
Digi-Key Part Number IPS090N03LGBKMA1-ND
Copy   IPS090N03LGBKMA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPS090N03LGBKMA1

Copy   IPS090N03LGBKMA1
Description MOSFET N-CHANNEL 30V 40A TO251-3
Copy   MOSFET N-CHANNEL 30V 40A TO251-3
Detailed Description

N-Channel 30V 40A (Tc) 42W (Tc) Through Hole PG-TO251-3

Copy   N-Channel 30V 40A (Tc) 42W (Tc) Through Hole PG-TO251-3
Documents & Media
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 9 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1600pF @ 15V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO251-3
Package / Case TO-251-3 Stub Leads, IPak
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names SP000252578

17:38:55 9/20/2018