Add To Favorites
Product Overview
Digi-Key Part Number IPP50N10S3L16AKSA1-ND
Quantity Available 1,231
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP50N10S3L16AKSA1

Description MOSFET N-CH 100V 50A TO220-3
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 100V 50A (Tc) 100W (Tc) Through Hole PG-TO220-3-1

Documents & Media
Datasheets IPx50N10S3L-16
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Wafer Test Add 27/Apr/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 15.7 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2.4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4180pF @ 25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO220-3-1
Package / Case TO-220-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In
  • IPP180N10N3GXKSA1 - Infineon Technologies | IPP180N10N3GXKSA1-ND DigiKey Electronics
  • IPP180N10N3GXKSA1
  • Infineon Technologies
  • MOSFET N-CH 100V 43A TO220-3
  • Unit Price $1.32000
  • IPP180N10N3GXKSA1-ND
Additional Resources
Standard Package ? 500
Other Names IPP50N10S3L-16
IPP50N10S3L-16-ND
IPP50N10S3L16
SP000407118

13:50:38 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.62700 $16.27
100 1.30720 $130.72
500 1.01672 $508.36
1,000 0.84242 $842.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback