Add To Favorites
Product Overview
Digi-Key Part Number IPL60R299CPAUMA1CT-ND
Quantity Available 4,869
Can ship immediately
Manufacturer

Manufacturer Part Number

IPL60R299CPAUMA1

Description MOSFET N-CH 650V 11.1A 4VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 650V 11.1A (Tc) 96W (Tc) Surface Mount PG-VSON-4

Documents & Media
Datasheets IPL60R299CP
Other Related Documents Part Number Guide
Product Training Modules Power Factor Correction
Featured Product Data Processing Systems
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 11.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 100V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Rds On (Max) @ Id, Vgs 299 mOhm @ 6.6A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-VSON-4
Package / Case 4-PowerTSFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPL60R299CPAUMA1CT
IPL60R299CPCT
IPL60R299CPCT-ND

00:58:10 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.82200 $28.22
100 2.26780 $226.78
500 1.76386 $881.93
1,000 1.46148 $1,461.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPL60R299CPAUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.32106
  • Digi-Reel® ? : IPL60R299CPAUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback