IPI80P04P4L04AKSA1 P-Channel 40V 80A (Tc) 125W (Tc) Through Hole PG-TO262-3-1
Product Overview
Digi-Key Part Number IPI80P04P4L04AKSA1-ND
Copy   IPI80P04P4L04AKSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPI80P04P4L04AKSA1

Copy   IPI80P04P4L04AKSA1
Description MOSFET P-CH TO262-3
Copy   MOSFET P-CH TO262-3
Detailed Description

P-Channel 40V 80A (Tc) 125W (Tc) Through Hole PG-TO262-3-1

Copy   P-Channel 40V 80A (Tc) 125W (Tc) Through Hole PG-TO262-3-1
Documents & Media
Datasheets IPx80P04P4L-04
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Device EOL 31/Aug/2017
PCN Assembly/Origin Wafer Test Add 27/Apr/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q101, OptiMOS™
Packaging ? Tube ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.7 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 176nC @ 10V
Vgs (Max) +5V, -16V
Input Capacitance (Ciss) (Max) @ Vds 3800pF @ 25V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO262-3-1
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names SP000840198

13:47:49 12/14/2018