Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.18812 $594.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPI80N08S207AKSA1-ND
Copy   IPI80N08S207AKSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPI80N08S207AKSA1

Copy   IPI80N08S207AKSA1
Description MOSFET N-CH 75V 80A TO262-3
Copy   MOSFET N-CH 75V 80A TO262-3
Detailed Description

N-Channel 75V 80A (Tc) 300W (Tc) Through Hole PG-TO262-3

Copy   N-Channel 75V 80A (Tc) 300W (Tc) Through Hole PG-TO262-3
Documents & Media
Datasheets IPx80N08S2-07
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Wafer Test Add 27/Apr/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 7.4 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 180nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4700pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO262-3
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names IPI80N08S2-07
IPI80N08S2-07-ND
SP000219043

19:15:20 1/18/2019