Add To Favorites
Product Overview
Digi-Key Part Number IPG20N04S408ATMA1CT-ND
Quantity Available 6,923
Can ship immediately
Manufacturer

Manufacturer Part Number

IPG20N04S408ATMA1

Description MOSFET 2N-CH 40V 20A TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 20A 65W Surface Mount PG-TDSON-8-4

Documents & Media
Datasheets IPG20N04S4-08
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 20A
Rds On (Max) @ Id, Vgs 7.6 mOhm @ 17A, 10V
Vgs(th) (Max) @ Id 4V @ 30µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2940pF @ 25V
Power - Max 65W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PG-TDSON-8-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPG20N04S408ATMA1CT

13:43:28 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.72700 $17.27
100 1.38810 $138.81
500 1.07966 $539.83
1,000 0.89458 $894.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPG20N04S408ATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.78055
Send Feedback