Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IPD65R600C6BTMA1CT-ND
Quantity Available 5,532
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD65R600C6

Description MOSFET N-CH 650V 7.3A TO252
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 650V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 7.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 210µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 440pF @ 100V
FET Feature -
Power Dissipation (Max) 63W (Tc)
Rds On (Max) @ Id, Vgs 600 mOhm @ 2.1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names IPD65R600C6CT
IPD65R600C6CT-ND

00:00:01 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.43100 $14.31
100 1.13060 $113.06
500 0.87680 $438.40
1,000 0.69221 $692.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD65R600C6BTMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.62724
  • Digi-Reel® ? : IPD65R600C6BTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback