USD
Favorite

IPD048N06L3GBTMA1 N-Channel 60V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
Price & Procurement
3,170 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
25 0.98000 $24.50
100 0.73500 $73.50
250 0.72800 $182.00
500 0.62300 $311.50
1,000 0.50750 $507.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IPD048N06L3GBTMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.50050

IPD048N06L3GBTMA1

Datasheet
Digi-Key Part Number IPD048N06L3GBTMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IPD048N06L3GBTMA1
Copy  
Description MOSFET N-CH 60V 90A TO252-3
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 60V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id 2.2V @ 58µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8400pF @ 30V
FET Feature -
Power Dissipation (Max) 115W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 16.0000MF18X-AC3

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

$0.36000 Details

IPB034N06L3GATMA1

MOSFET N-CH 60V 90A TO263-3

Infineon Technologies

$1.51000 Details

LDP01-33AY

TVS DIODE 28V 43.5V D2PAK

STMicroelectronics

$2.44000 Details

VNQ7140AJTR

IC PWR DRVR N-CHAN 1:1 PWRSSO16

STMicroelectronics

$2.76000 Details

STM32L496VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

$9.90000 Details

NCV7329D10R2G

IC TRANSCEIVER 1/1 8SOIC

ON Semiconductor

$0.69000 Details
Additional Resources
Standard Package 1
Other Names IPD048N06L3GBTMA1CT