Add To Favorites
IPB90R340C3ATMA1 N-Channel 900V 15A (Tc) 208W (Tc) Surface Mount D²PAK (TO-263AB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.08800 $50.88
100 4.17240 $417.24
500 3.37862 $1,689.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IPB90R340C3ATMA1CT-ND
Copy   IPB90R340C3ATMA1CT-ND
Quantity Available 1,058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPB90R340C3ATMA1

Copy   IPB90R340C3ATMA1
Description MOSFET N-CH 900V 15A TO-263
Copy   MOSFET N-CH 900V 15A TO-263
Detailed Description

N-Channel 900V 15A (Tc) 208W (Tc) Surface Mount D²PAK (TO-263AB)

Copy   N-Channel 900V 15A (Tc) 208W (Tc) Surface Mount D²PAK (TO-263AB)
Documents & Media
Datasheets IPB90R340C3
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Simulation Models CoolMOS™ Power MOSFET 900V C3 Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 15A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 340 mOhm @ 9.2A, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 94nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 100V
FET Feature -
Power Dissipation (Max) 208W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D²PAK (TO-263AB)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STB12NK80ZT4 - STMicroelectronics | 497-4320-1-ND DigiKey Electronics
  • STB12NK80ZT4
  • STMicroelectronics
  • MOSFET N-CH 800V 10.5A D2PAK
  • Unit Price $5.13000
  • 497-4320-1-ND
  • STH12N120K5-2 - STMicroelectronics | 497-15425-1-ND DigiKey Electronics
  • STH12N120K5-2
  • STMicroelectronics
  • MOSFET N-CH 1200V 12A H2PAK-2
  • Unit Price $12.62000
  • 497-15425-1-ND
  • IPW90R340C3FKSA1 - Infineon Technologies | IPW90R340C3FKSA1-ND DigiKey Electronics
  • IPW90R340C3FKSA1
  • Infineon Technologies
  • MOSFET N-CH 900V 15A TO-247
  • Unit Price $7.63000
  • IPW90R340C3FKSA1-ND
  • BZD27C15P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C15P-E3-08CT-ND DigiKey Electronics
  • BZD27C15P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 15V 800MW DO219AB
  • Unit Price $0.42000
  • BZD27C15P-E3-08CT-ND
  • CMDSH2-3 TR - Central Semiconductor Corp | CMDSH2-3CT-ND DigiKey Electronics
  • CMDSH2-3 TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 30V 200MA SOD323
  • Unit Price $0.65000
  • CMDSH2-3CT-ND
Additional Resources
Standard Package ? 1
Other Names IPB90R340C3ATMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB90R340C3ATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.76646
  • Digi-Reel® ? : IPB90R340C3ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,058 - Immediate
  • Unit Price: Digi-Reel®

01:16:41 12/16/2018