Add To Favorites
Product Overview
Digi-Key Part Number IPB067N08N3GATMA1CT-ND
Quantity Available 340
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB067N08N3GATMA1

Description MOSFET N-CH 80V 80A TO263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 80V 80A (Tc) 136W (Tc) Surface Mount PG-TO263-2

Documents & Media
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 73µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3840pF @ 40V
FET Feature -
Power Dissipation (Max) 136W (Tc)
Rds On (Max) @ Id, Vgs 6.7 mOhm @ 73A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names IPB067N08N3 GCT
IPB067N08N3 GCT-ND
IPB067N08N3GATMA1CT

04:25:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.15000 $21.50
100 1.72740 $172.74
500 1.34352 $671.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB067N08N3GATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.08077
  • Digi-Reel® ? : IPB067N08N3GATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback