USD
Favorite

Price & Procurement
275 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.15000 $13.15
10 12.08600 $120.86
100 10.20740 $1,020.74
500 9.08020 $4,540.10
1,000 8.32873 $8,328.73

Submit a request for quotation on quantities greater than those displayed.

IM513L6AXKMA1

Datasheet
Digi-Key Part Number IM513L6AXKMA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IM513L6AXKMA1
Copy  
Description CIPOS MINI COOLMOS
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Multiphase Motor Driver Power MOSFET PWM 24-DIP

Copy  
Documents & Media
Datasheets IM513-L6A
PCN Assembly/Origin Mult Dev Mat Source Add 28/Jun/2019
PCN Packaging Mult Dev LotNo Harmonization 27/May/2019
Online Catalog Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CIPOS™
Part Status Active
Motor Type - Stepper Multiphase
Motor Type - AC, DC -
Function Driver
Output Configuration Half Bridge (3)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 10A
Voltage - Supply 13.5V ~ 18.5V
Voltage - Load -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 24-PowerDIP Module
Supplier Device Package 24-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14
Other Names SP001723954