Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number IKZ75N65NH5XKSA1-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

IKZ75N65NH5XKSA1

Description IGBT 650V 75A CO-PACK TO-247-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IGBT Trench 650V 90A 395W Through Hole PG-TO247-4

Documents & Media
Datasheets IKZ75N65NH5
Other Related Documents Part Number Guide
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TrenchStop™ 5
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 90A
Current - Collector Pulsed (Icm) 300A
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A
Power - Max 395W
Switching Energy 880µJ (on), 520µJ (off)
Input Type Standard
Gate Charge 166nC
Td (on/off) @ 25°C 52ns/412ns
Test Condition 400V, 37.5A, 27 Ohm, 15V
Reverse Recovery Time (trr) 59ns
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-4
Supplier Device Package PG-TO247-4
 
Additional Resources
Standard Package ? 240
Other Names IKZ75N65NH5
SP001160050

05:48:17 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.03000 $8.03
10 7.25200 $72.52
100 6.00360 $600.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback