Add To Favorites
Product Overview
Digi-Key Part Number IGW30N100TFKSA1-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

IGW30N100TFKSA1

Description IGBT 1000V 60A 412W TO247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT Trench Field Stop 1000V 60A 412W Through Hole PG-TO247-3

Documents & Media
Datasheets IGW30N100TF
Other Related Documents Part Number Guide
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TrenchStop®
Packaging ? Tube ?
Part Status Active
IGBT Type Trench Field Stop
Voltage - Collector Emitter Breakdown (Max) 1000V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 90A
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 30A
Power - Max 412W
Switching Energy 3.8mJ
Input Type Standard
Gate Charge 217nC
Td (on/off) @ 25°C 33ns/535ns
Test Condition 600V, 30A, 16 Ohm, 15V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package PG-TO247-3
 
Additional Resources
Standard Package ? 240

17:23:33 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 $5.54
10 4.97600 $49.76
100 4.07660 $407.66
500 3.47032 $1,735.16
1,000 2.92677 $2,926.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback