Add To Favorites
IGB03N120H2ATMA1 IGBT 1200V 9.6A 62.5W Surface Mount PG-TO263-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96648 $966.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IGB03N120H2ATMA1TR-ND
Copy   IGB03N120H2ATMA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IGB03N120H2ATMA1

Copy   IGB03N120H2ATMA1
Description IGBT 1200V 9.6A 62.5W TO263-3
Copy   IGBT 1200V 9.6A 62.5W TO263-3
Detailed Description

IGBT 1200V 9.6A 62.5W Surface Mount PG-TO263-3

Copy   IGBT  1200V 9.6A 62.5W Surface Mount PG-TO263-3
Documents & Media
Datasheets IGB03N120H2
Other Related Documents Part Number Guide
Simulation Models PSpice IGBT 1200V HighSpeed 2 Spice Model
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 9.6A
Current - Collector Pulsed (Icm) 9.9A
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 3A
Power - Max 62.5W
Switching Energy 290µJ
Input Type Standard
Gate Charge 22nC
Td (on/off) @ 25°C 9.2ns/281ns
Test Condition 800V, 3A, 82 Ohm, 15V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package PG-TO263-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names IGB03N120H2
IGB03N120H2-ND
IGB03N120H2ATMA1TR
SP000014616

21:03:08 10/20/2018