Add To Favorites
IFX91041EJVXUMA1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 $1.92
10 1.72400 $17.24
100 1.38540 $138.54
500 1.13822 $569.11
1,000 0.94310 $943.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IFX91041EJVXUMA1CT-ND
Copy   IFX91041EJVXUMA1CT-ND
Quantity Available 4,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IFX91041EJVXUMA1

Copy   IFX91041EJVXUMA1
Description IC REG BUCK ADJ 1.8A 8DSO-27
Copy   IC REG BUCK ADJ 1.8A 8DSO-27
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets IFX91041EJV
Other Related Documents Part Number Guide
PCN Packaging Dry Packing Box Update 24/Sep/2014
330mm Reel Pkg Chg 3/Aug/2018
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 16V
Current - Output 1.8A
Frequency - Switching 370kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8-27
Base Part Number IFX91041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.62000
  • 296-17763-1-ND
  • IFX27001TFV50ATMA1 - Infineon Technologies | IFX27001TFV50ATMA1CT-ND DigiKey Electronics
  • IFX27001TFV50ATMA1
  • Infineon Technologies
  • IC REG LINEAR 5V 1A TO252-3
  • Unit Price $1.18000
  • IFX27001TFV50ATMA1CT-ND
  • ST1S14PHR - STMicroelectronics | 497-10816-1-ND DigiKey Electronics
  • ST1S14PHR
  • STMicroelectronics
  • IC REG BUCK ADJ 3A 8HSOP
  • Unit Price $2.06000
  • 497-10816-1-ND
  • DMC2400UV-13 - Diodes Incorporated | DMC2400UV-13DICT-ND DigiKey Electronics
  • DMC2400UV-13
  • Diodes Incorporated
  • MOSFET N/P-CH 20V SOT563
  • Unit Price $0.51000
  • DMC2400UV-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names IFX91041EJVINCT
IFX91041EJVINCT-ND
IFX91041EJVXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX91041EJVXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85248
  • Digi-Reel® ? : IFX91041EJVXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,390 - Immediate
  • Unit Price: Digi-Reel®

08:28:18 12/18/2018