Add To Favorites
IFX27001TFVATMA1 Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 1A PG-TO252-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.00600 $10.06
100 0.78430 $78.43
500 0.64790 $323.95
1,000 0.51150 $511.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IFX27001TFVATMA1CT-ND
Copy   IFX27001TFVATMA1CT-ND
Quantity Available 9,211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IFX27001TFVATMA1

Copy   IFX27001TFVATMA1
Description IC REG LINEAR POS ADJ 1A TO252-3
Copy   IC REG LINEAR POS ADJ 1A TO252-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 1A PG-TO252-3

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 1A PG-TO252-3
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 38.6V
Voltage Dropout (Max) 1.4V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 5mA
PSRR 65dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-3
Base Part Number IFX27001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLE4284DVATMA1 - Infineon Technologies | TLE4284DVATMA1CT-ND DigiKey Electronics
  • TLE4284DVATMA1
  • Infineon Technologies
  • IC REG LIN POS ADJ 1A TO252-3-11
  • Unit Price $1.77000
  • TLE4284DVATMA1CT-ND
  • LM317MBDTRKG - ON Semiconductor | LM317MBDTRKGOSCT-ND DigiKey Electronics
  • LM317MBDTRKG
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 500MA DPAK
  • Unit Price $0.72000
  • LM317MBDTRKGOSCT-ND
  • IFX25401TEVATMA1 - Infineon Technologies | IFX25401TEVATMA1CT-ND DigiKey Electronics
  • IFX25401TEVATMA1
  • Infineon Technologies
  • IC REG LIN POS ADJ 400MA TO252-5
  • Unit Price $1.08000
  • IFX25401TEVATMA1CT-ND
  • LM317KTTR - Texas Instruments | 296-21390-1-ND DigiKey Electronics
  • LM317KTTR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A DDPAK
  • Unit Price $0.84000
  • 296-21390-1-ND
Additional Resources
Standard Package ? 1
Other Names IFX27001TFVATMA1CT
IFX27001TFVINCT
IFX27001TFVINCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX27001TFVATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.46349
  • Digi-Reel® ? : IFX27001TFVATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,211 - Immediate
  • Unit Price: Digi-Reel®

23:31:47 1/19/2019