Add To Favorites
Product Overview
Digi-Key Part Number IFX25401TEV50ATMA1CT-ND
Quantity Available 3,250
Can ship immediately

Manufacturer Part Number


Description IC REG LINEAR 5V 400MA TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA PG-TO252-5

Documents & Media
Datasheets IFX25401
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 400mA
Current - Quiescent (Iq) 220µA
Current - Supply (Max) 25mA
PSRR 54dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
Base Part Number IFX25401
Additional Resources
Standard Package ? 1
Other Names IFX25401TE V50INCT

02:52:01 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.97900 $9.79
100 0.76330 $76.33
500 0.63056 $315.28
1,000 0.49781 $497.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX25401TEV50ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.45108
Send Feedback