Add To Favorites
Product Overview
Digi-Key Part Number IFX25001TCV50ATMA1CT-ND
Quantity Available 9,442
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX25001TCV50ATMA1

Description IC REG LINEAR 5V 400MA TO263-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA PG-TO263-3

Documents & Media
Datasheets IFX25001
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 400mA
Current - Quiescent (Iq) 220µA
Current - Supply (Max) 30mA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package PG-TO263-3
Base Part Number IFX25001
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX25001TC V50INCT
IFX25001TC V50INCT-ND
IFX25001TCV50ATMA1CT

06:41:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.17400 $11.74
100 0.91540 $91.54
500 0.75618 $378.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX25001TCV50ATMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.57960
  • Digi-Reel® ? : IFX25001TCV50ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback