Add To Favorites
Product Overview
Digi-Key Part Number IFX24401TEV50ATMA1CT-ND
Quantity Available 2,739
Can ship immediately
Manufacturer

Manufacturer Part Number

IFX24401TEV50ATMA1

Description IC REG LINEAR 5V 300MA TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA PG-TO252-5

Documents & Media
Datasheets IFX24401
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Packaging Cover Tape Width Update 17/Jun/2015
Cover Tape Width Cancellation 14/Jul/2015
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 30µA
Current - Supply (Max) 40µA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
Base Part Number IFX24401
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IFX24401TE V50INCT
IFX24401TE V50INCT-ND
IFX24401TEV50ATMA1CT

13:51:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
100 0.78230 $78.23
500 0.64620 $323.10
1,000 0.51017 $510.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IFX24401TEV50ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.46228
  • Digi-Reel® ? : IFX24401TEV50ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,739 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback