Add To Favorites
IFF2400P17AE4BPSA1 IGBT Module Half Bridge 1700V Module
Product Overview
Digi-Key Part Number IFF2400P17AE4BPSA1-ND
Copy   IFF2400P17AE4BPSA1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IFF2400P17AE4BPSA1

Copy   IFF2400P17AE4BPSA1
Description MODULE IPM MIPAQP-4
Copy   MODULE IPM MIPAQP-4
Detailed Description

IGBT Module Half Bridge 1700V Module

Copy   IGBT Module  Half Bridge 1700V    Module
Documents & Media
Datasheets IFF2400P17AE440989
Featured Product MIPAQ™ Pro Integrated Power Modules
Online Catalog IFF2400 Series
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1700V
Vce(on) (Max) @ Vge, Ic -
Input -
NTC Thermistor No
Operating Temperature -40°C ~ 65°C (TA)
Mounting Type -
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IFF2400P17LE4BPSA1 - Infineon Technologies | IFF2400P17LE4BPSA1-ND DigiKey Electronics
  • IFF2400P17LE4BPSA1
  • Infineon Technologies
  • MODULE IPM MIPAQP-4
  • Unit Price $2,520.00000
  • IFF2400P17LE4BPSA1-ND
Additional Resources
Standard Package ? 1
Other Names IFF2400P17AE4
SP001339224
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,520.00000 $2,520.00

Submit a request for quotation on quantities greater than those displayed.

04:35:57 9/20/2018