Photo Not Available
IDC08S120EX7SA1 Diode Silicon Carbide Schottky 1200V 7.5A (DC) Surface Mount Sawn on foil
Product Overview
Digi-Key Part Number IDC08S120EX7SA1-ND
Copy   IDC08S120EX7SA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IDC08S120EX7SA1

Copy   IDC08S120EX7SA1
Description DIODE SCHOTTKY 1.2KV 7.5A WAFER
Copy   DIODE SCHOTTKY 1.2KV 7.5A WAFER
Detailed Description

Diode Silicon Carbide Schottky 1200V 7.5A (DC) Surface Mount Sawn on foil

Copy   Diode Silicon Carbide Schottky 1200V 7.5A (DC) Surface Mount Sawn on foil
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Dev EOL 2/Feb/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series CoolSiC™
Packaging ? Bulk ?
Part Status Obsolete
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V
Current - Average Rectified (Io) 7.5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 7.5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 180µA @ 1200V
Capacitance @ Vr, F 380pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Sawn on foil
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP001155260

05:47:34 1/20/2019