Add To Favorites
ICE3BS03LJGXUMA1 Converter Offline Flyback Topology 65kHz PG-DSO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13600 $11.36
100 0.88550 $88.55
500 0.73152 $365.76
1,000 0.57752 $577.52
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ICE3BS03LJGXUMA1DKR-ND
Copy   ICE3BS03LJGXUMA1DKR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICE3BS03LJGXUMA1

Copy   ICE3BS03LJGXUMA1
Description IC OFFLINE CTLR PWM SMPS 8DSO
Copy   IC OFFLINE CTLR PWM SMPS 8DSO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz PG-DSO-8

Copy   Converter Offline Flyback Topology 65kHz PG-DSO-8
Documents & Media
Datasheets ICE3BS03LJ
Other Related Documents Part Number Guide
Featured Product Solutions for Embedded Systems
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 10.5V ~ 26V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -25°C ~ 130°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVALSF3ICE3BS03LJGTOBO1 - Infineon Technologies | EVALSF3ICE3BS03LJGTOBO1-ND DigiKey Electronics
  • EVALSF3ICE3BS03LJGTOBO1
  • Infineon Technologies
  • 60W SMPS EVALUATION BOARD USING
  • Unit Price $150.00000
  • EVALSF3ICE3BS03LJGTOBO1-ND
Additional Resources
Standard Package ? 1
Other Names ICE3BS03LJGXUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICE3BS03LJGXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.52332
  • Cut Tape (CT) ? : ICE3BS03LJGXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.27000

12:23:46 7/18/2019