USD
Favorite

Price & Procurement
3,042 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.01000 $6.01
10 5.39900 $53.99
25 5.10440 $127.61
100 4.08360 $408.36
250 3.85676 $964.19
500 3.62988 $1,814.94
1,000 3.10809 $3,108.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

IAUT260N10S5N019ATMA1

Datasheet
Digi-Key Part Number IAUT260N10S5N019ATMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IAUT260N10S5N019ATMA1
Copy  
Description MOSFET N-CH 100V 260A HSOF8-1
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

N-Channel 100V 260A (Tc) 300W (Tc) Surface Mount PG-HSOF-8-1

Copy  
Documents & Media
Datasheets IAUT260N10S5N019
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
EDA / CAD Models IAUT260N10S5N019ATMA1 by SnapEDA
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™-5
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 260A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.8V @ 210µA
Gate Charge (Qg) (Max) @ Vgs 166nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11830pF @ 50V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-1
Package / Case 8-PowerSFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC7001EMSE#PBF

IC GATE DRVR HIGH-SIDE 10MSOP

Linear Technology/Analog Devices

$5.81000 Details

IPT015N10N5ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

$7.02000 Details

IAUT300N10S5N015ATMA1

100V 300A 1.5MOHM TOLL

Infineon Technologies

$7.30000 Details

IPT020N10N3ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

$6.86000 Details

FDBL0200N100

MOSFET N-CH 100V 300A 8-HPSOF

ON Semiconductor

$5.92000 Details

FDBL0240N100

MOSFET N-CH 100V 210A POWER56

ON Semiconductor

$4.45000 Details
Additional Resources
Standard Package 1
Other Names IAUT260N10S5N019ATMA1DKR
IAUT260N10S5N019DKR
IAUT260N10S5N019DKR-ND