Photo Not Available
FZ2400R17KF6CB2S1NDSA1 IGBT Module
Product Overview
Digi-Key Part Number FZ2400R17KF6CB2S1NDSA1-ND
Copy   FZ2400R17KF6CB2S1NDSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FZ2400R17KF6CB2S1NDSA1

Copy   FZ2400R17KF6CB2S1NDSA1
Description IGBT MODULE 1700V 2400A
Copy   IGBT MODULE 1700V 2400A
Detailed Description

IGBT Module

Copy   IGBT Module
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Device EOL 8/Dec/2016
Mult Dev EOL 25/Apr/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP000551138

05:48:26 11/20/2018